Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.450 |
5+ | €12.680 |
10+ | €11.900 |
50+ | €10.380 |
100+ | €9.670 |
250+ | €9.210 |
Product Information
Product Overview
ENW89854C2KF is a PAN1770 Bluetooth 5.1 Low Energy module based on the nRF52840 single chip controller and the antennaless version of the flagship PAN1780. The Bluetooth 5 features additionally a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcast in connectionless scenarios. An output power of up to 8 dBm and the industry leading sensitivity of the nRF52840 in combination with the LE coded PHY make the module very attractive in applications, where a long range is required. In addition, the ultra-low current consumption of the PAN1770 makes the module an ideal choice for battery powered devices. With Cortex® M4F processor, 256 kB RAM and the build-in 1 MB flash memory the PAN1770 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity.
- APPROTECT PAN1770 module
- Rx sensitivity -95dBm at 1Mb/s, -103 dBm at 125kb/s, Tx power max +8dBm
- U.FL connector
- Power supply range from 1.7V to 5.5V
- Power consumption Tx 4.8mA at 0dBm (3.3V), Rx 4.8mA (3.3V)
- GPIO, UART, QSPI, I2C, I2S, PDM, ADC, PWM, NFC-A, USB2.0 interface
- Integrated 32kHZ crystal
- Operating temperature range from -40 to +85°C
- Size (l x w x h) [mm] 15.6 x 8.7 x 2.0
Technical Specifications
Bluetooth LE 5.1
5.5V
2Mbps
-95dBm
85°C
To Be Advised
1.7V
-
-
-40°C
PAN1770 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate