Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.930 |
5+ | €12.400 |
10+ | €10.860 |
50+ | €9.950 |
100+ | €8.860 |
250+ | €8.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89858A1KF
Order Code4079144
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate-
Bluetooth Class-
Receive Sensitivity-103dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
ENW89858A1KF is a PAN1782 Bluetooth® low energy module with antenna access port protection APPROTECT HW empty flash based on the Nordic nRF52833 single chip controller. The product portfolio covers all of today’s latest communication protocols with ready-to-use modules for Bluetooth® low energy and classic. Panasonic offers Bluetooth® low energy in combination with all important short range RF technologies: Wi-Fi® (2.4GHz and 5GHz), IEEE® 802.15.4 and NFC-A. Typical applications are industrial IoT, smart home/building, beacons, medical devices.
- Nordic nRF52833 featuring ARM® Cortex®-M4 running with 64MHz
- Bluetooth 5.1 LE including LE 2M and LE coded PHY, embedded 512KB flash memory, 128KB internal RAM
- 128bit AES/ECB/CCM/AAR co-processor, USB 2.0 full-speed device interface
- Built-in temperature sensor, channel selection algorithm #2
- Angle of arrival (AOA) and angle of departure (AOD) direction finding
- Typical current consumption: 4.9mA in Tx (at 0 dBm) and 4.7mA in Rx mode
- Voltage range from 1.7V to 5.5V, temperature range from -40°C to 85°C
- On-module DC-DC and LDO regulators with automated low current modes
- GPIO, UART, QSPI, I2C, I2S, ADC, PDM, PWM, COMP, USB2.0 interfaces
- Dimension is 15.6mm x 8.7mm x 2.0mm
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
5.5V
Data Rate
-
Receive Sensitivity
-103dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174