register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €24.710 |
5+ | €23.230 |
10+ | €21.720 |
50+ | €19.700 |
100+ | €18.310 |
250+ | €17.450 |
Product Information
Product Overview
ENW89860A1KF is a PAN1783 Bluetooth 5.4 Low Energy (LE) module based on Nordic nRF5340 single chip controller with an on-board chip antenna (empty flash). The Bluetooth 5.4 features isochronous channels and LE audio. It supports high-throughput of 2Mbps, advertising extensions, and long range. The all-in-one SoC includes a superset of the most prominent nRF52 Series features combined with more performance and memory, while minimizing current consumption. The improved sensitivity of the nRF5340 in combination with the LE coded PHY makes the module very attractive for advanced computer peripherals and I/O devices, advanced wearables, and wireless audio devices. In addition, the ultra-low current consumption of the PAN1783 makes the module an ideal choice for battery powered devices. The PAN1783 supports angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth. Additionally, the PAN1783 also supports Type 2 Near Field Communication (NFC-A).
- Rx sensitivity: -98dBm at 1Mb/s, -104dBm at 125kb/s
- Tx power max: +3dBm, power consumption Tx :5.3mA at 3dBm and power consumption Rx: 3.7mA
- Power supply: 1.7 to 5.5V
- Interfaces: GPIO, UART, QSPI, I2C, I2S, PDM, ADC, PWM, NFC-A, USB2.0
- Microcontroller ARM® Cortex®-M4F
- Integrated 32kHz crystal
- Operating temperature range from -40 to +85°C
Technical Specifications
Bluetooth LE 5.4
5.5V
2Mbps
-104dBm
85°C
No SVHC (25-Jun-2025)
1.7V
-
-
-40°C
PAN1783 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate