Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €51.480 |
Price for:Each
Minimum: 1
Multiple: 1
€51.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89861AXKF
Order Code4691001
Technical Datasheet
Silicon ManufacturerPanasonic, Nordic
Silicon Core NumberPAN B511-1C, nRF54L15
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy Module
Kit ContentsEvaluation Board PAN B511-1C, nRF54L15
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ENW89861AXKF is a PAN B511 evaluation board. It features a PAN B511-1C Bluetooth® Low Energy (LE) module which is based on the Nordic Semiconductor nRF5415L single-chip controller. The PAN B511-1C module (ENW89861A3KF) comes without additional flash memory and 32 kHz crystal and has an on-board chip antenna. You can access all the different module interfaces like USB, UART, NFC, and GPIOs easily, which makes the evaluation board ideally suited for the evaluation of the module and rapid prototyping of products.
- Arduino interface configurable as shield or board
- mikroBUS interface
- All GPIOs accessible via pin headers
- Power measurement interface
- Segger J-link on-board debugger
- Virtual COM port over Segger J-link on-board debugger
- Peripherals can be deactivated for low power applications
- 4x user buttons, 4x user LEDs
- FPC connector for NFC antenna (antenna is included)
Technical Specifications
Silicon Manufacturer
Panasonic, Nordic
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board PAN B511-1C, nRF54L15
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
PAN B511-1C, nRF54L15
Application Sub Type
Bluetooth Low Energy Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001