Quantity | Price (ex VAT) |
---|---|
500+ | €18.170 |
Product Information
Product Overview
PAN4561H module is a short range, low power, 2.4GHz ISM band transceiver which includes a complete 802.15.4 physical layer (PHY) modem, designed for the IEEE 802.15.4 wireless standard and an appropriate microcontroller (MCU) with reference oscillator which provides a cost effective solution for short-range data links and networks. This module is based on the MC13213 SOC, fully featured with 39 I/O lines, interchangeable and share a common footprint and software. The PAN4561H is designed for extended range applications using a low noise amplifier and 20dBm power amplifier. PAN4561H has high sensitivity of -102dBm typically at 1% packet error rate and +20dBm maximum output power. Typical applications include wireless sensor and actuator networks, remote control and wire replacement in industrial systems, factory and home automation and control, inventory and logistics management, HID, toys, home gateways and proprietary networking solutions using IEEE802.15.4.
- 802.15.4 mesh network module with UFL connector, low noise amplifier, up to +20dBm power amplifier
- Synapse SNAP software included, 60kBit flash memory, compact size (35.0mm x 15.0mm x 3.8mm)
- Provides complete hardware for a wireless node using IEEE802.15.4 packet structure
- 16 selectable channels with 250Kbps in the 2.4GHz band
- Low power modes for increased battery life
- Programmable output power over a 30dB range
- Low supply voltage (2.7V to 3.4V, 3.0V typ), operating temperature range from -40°C to +85°C
- Link quality and clear channel assessment capability, 60K flash and 4K RAM memory
- Low power modes for increased battery life, low battery warning
- Low voltage detect/reset, complies to FCC part 15
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2.4GHz
2.7V
BDM, I2C, GPIO, UART
ENWC Series
0.25Mbps
-102dBm
3.4V
200mA
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate