Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.040 |
5+ | €19.660 |
10+ | €17.280 |
50+ | €15.170 |
100+ | €14.190 |
250+ | €13.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€22.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENWF9208A1EF
Order Code3436527
Technical Datasheet
Frequency RF5.925GHz
Module InterfaceSDIO, HS UART, PCM
Module ApplicationsHome Gateways & Smart Energy, Multimedia Applications
Product Range-
SVHCTo Be Advised
Product Overview
Dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth® BDR/EDR/LE. It is specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation (Bluetooth® Low Energy). Furthermore, the module reduces design, test and calibration effort, resulting in reduced time to market compared to discrete solutions.
- Supports 802.11i security standards through AES, CCMP and more security mechanisms
- 802.11e quality of service is supported for multimedia applications
- IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to MCS7 150Mbps
- Bluetooth 5.0, includes low energy (LE)
- Dual simultaneous and independent WLAN and Bluetooth operation
- Power management with sleep clock
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
Technical Specifications
Frequency RF
5.925GHz
Module Applications
Home Gateways & Smart Energy, Multimedia Applications
SVHC
To Be Advised
Module Interface
SDIO, HS UART, PCM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability