Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.790 |
| 5+ | €23.530 |
| 10+ | €22.260 |
| 50+ | €20.630 |
| 100+ | €20.220 |
| 250+ | €19.800 |
Product Information
Product Overview
ENWF9511C1KF is a PAN9019 Wi-Fi 6 dual band 2.4GHz/5 GHz and Bluetooth® module (based on IW611). The PAN9019 is a dual band 2.4GHz / 5GHz 802.11 a/b/g/n/ac/ax Wi-Fi radio module with integrated Bluetooth BDR/EDR/Low Energy (LE) and optionally 802.15.4 radio, specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the three standards enables very high data rates (802.11ax) and low-power operation. Integrated power management, a fast dual-core CPU, 802.11i/w security standard support, and high-speed data interfaces deliver the performance for the speed, reliability, and quality requirements of next generation products. Thus, the module reduces design, test, and calibration effort resulting in reduced time-to-market compared to discrete solutions. Integrating Wi-Fi, Bluetooth and 802.15.4 wireless connectivity allows high throughput applications for industrial devices and appliances.
- Combination of Wi-Fi, Bluetooth and 802.15.4 provides the highest flexibility for connectivity
- Linux / Android / i.MX RT support
- Bottom pad antenna option
- SDIO 3.0, HS UART, SPI, I²S/PCM interface
- Operating temperature range from -40 to +85°C
- 15.3 x 12.0 x 2.5mm module size
Technical Specifications
5GHz
Wireless Connectivity
No SVHC (25-Jun-2025)
I2S, PCM, SDIO, SPI, HS UART
PAN9019A Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate