Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJC1BF1R0U
Order Code2353353
Product RangeERJ-C1 Series
Technical Datasheet
1,300 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.540 |
100+ | €0.348 |
500+ | €0.327 |
1000+ | €0.252 |
2500+ | €0.241 |
5000+ | €0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJC1BF1R0U
Order Code2353353
Product RangeERJ-C1 Series
Technical Datasheet
Resistance1ohm
Product RangeERJ-C1 Series
Resistor Case / Package2010 Wide
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
ERJ C1 series ERJ C type anti-sulfurated high power chip resistors (wide terminal type) features high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure (covered electrode). Recommended for applications such as motor control circuit of the industrial equipment, automotive electronic circuits including ECUs (electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
Technical Specifications
Resistance
1ohm
Resistor Case / Package
2010 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-C1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability