Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR36AFM
Order Code1888711
Product RangePCC-M0740L (MC) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,163.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR36AFM
Order Code1888711
Product RangePCC-M0740L (MC) Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0740L (MC) Series
Power Inductor Case8.7mm x 7mm x 4mm
DC Resistance Max1350µohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
PCC-M0740L (MC) Series
DC Resistance Max
1350µohm
Product Length
8.7mm
Product Height
4mm
RMS Current (Irms)
20A
Saturation Current (Isat)
-
Power Inductor Case
8.7mm x 7mm x 4mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability