Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M100GAK
Order Code4137466
Product RangePCC-M0854M Series
Technical Datasheet
12,956 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.882 |
50+ | €0.740 |
100+ | €0.630 |
200+ | €0.575 |
500+ | €0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M100GAK
Order Code4137466
Product RangePCC-M0854M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)11.1A
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max0.03465ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
DC Resistance Max
0.03465ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
11.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016