Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M150KLC
Order Code3890124
Product RangePCC-M1060ML Series
Technical Datasheet
902 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
50+ | €1.260 |
100+ | €1.030 |
250+ | €0.974 |
500+ | €0.918 |
1000+ | €0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M150KLC
Order Code3890124
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance14µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M1060ML Series
Inductor Case / Package-
Power Inductor Case10.9mm x 10mm x 6mm
DC Resistance Max0.0308ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
14µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
Power Inductor Case
10.9mm x 10mm x 6mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.0308ohm
Product Length
10.9mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability