Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP8M1R5JFA
Order Code2752502
Product RangePCC-M1280MF Series
Technical Datasheet
945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €2.110 |
50+ | €1.660 |
100+ | €1.440 |
200+ | €1.350 |
500+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8M1R5JFA
Order Code2752502
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)33.3A
Inductor ConstructionShielded
Saturation Current (Isat)29.9A
Product RangePCC-M1280MF Series
Power Inductor Case13.2mm x 12.6mm x 8mm
Inductor Case / Package-
DC Resistance Max0.00198ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.6mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
33.3A
Saturation Current (Isat)
29.9A
Power Inductor Case
13.2mm x 12.6mm x 8mm
DC Resistance Max
0.00198ohm
Product Length
13.2mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability