Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEY7412SB32
Order Code4216704
Technical Datasheet
Battery Voltage3.7VDC
Chuck Size6.35mm
Torque Max1N-m
Battery Capacity850mAh
Kit ContentsScrewdriver Head and Single Headed Bit Sets
Product Range-
Plug TypeMicro USB
SVHCTo Be Advised
Product Overview
EY7412SB32 is a cordless screwdriver. Bit set included: Single-headed, 13mm shank length *#2⊕150mm *#2⊕100mm *#2⊕45mm, * Width 6mm ⊖100mm *#1⊕100mm.
- Run-down driving, finish tightening
- Convenient single-handed operation in any direction
- USB charging, built-in Li-ion battery
- Charging indicator, forward / reverse, LED light, L 128 x H 45 x W 42mm dimension
- One-touch bit lock, additional feature for thin plastic materials
- 1/4"(6.35mm) Hex one-touch bit lock chuck
- 1.0Nm maximum instant torque, up to 8Nm shaft lock durability
- 230min-1 speed at no load
- Li-ion DC3.7V 850mAh battery, Micro USB Type-B DC5V charging terminal
Technical Specifications
Battery Voltage
3.7VDC
Torque Max
1N-m
Kit Contents
Screwdriver Head and Single Headed Bit Sets
Plug Type
Micro USB
Chuck Size
6.35mm
Battery Capacity
850mAh
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3481