Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGE0912XB6D
Order Code2577450
Product RangeEYG
Technical Datasheet
Thermal Conductivity1.6W/m.K
Conductive MaterialGraphite Sheet
Thickness1mm
Thermal Impedance-
Dielectric Strength-
External Length115mm
External Width90mm
Product RangeEYG
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thickness
1mm
Dielectric Strength
-
External Width
90mm
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
115mm
Product Range
EYG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001