Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEYGR0909ZRX2
Order Code3931909
Product RangeEYGR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.650 |
5+ | €14.750 |
10+ | €13.850 |
20+ | €13.290 |
50+ | €12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€15.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGR0909ZRX2
Order Code3931909
Product RangeEYGR Series
Technical Datasheet
Thermal Conductivity200W/m.K
Conductive MaterialGraphite Sheet
Thickness0.35mm
Thermal Impedance-
Dielectric Strength-
External Length90mm
External Width90mm
Product RangeEYGR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
200W/m.K
Thickness
0.35mm
Dielectric Strength
-
External Width
90mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
90mm
Product Range
EYGR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000803