Print Page
60 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.88 |
| 5+ | €12.25 |
| 10+ | €11.62 |
| 20+ | €10.99 |
| 50+ | €10.59 |
Price for:Each
Minimum: 1
Multiple: 1
€12.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EYGS091207 is a 90 x 115mm Pyrolytic Graphite Sheet with 70μm thick, which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.
- Flexible and easy to be cut or trimmed
- Low thermal resistance
- 10000S/cm Electrical conductivity
- 400°C Heat resistance
Applications
Consumer Electronics, Fibre Optics, Industrial
Technical Specifications
Thermal Conductivity
950W/m.K
Thickness
0.07mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
EYGx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004143