Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoGX-H8A-P
Order Code3995723
Product RangeGX-H Series
Also Known AsGXH8AP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.760 |
| 5+ | €23.640 |
| 10+ | €22.510 |
| 25+ | €22.500 |
| 50+ | €22.490 |
Price for:Each
Minimum: 1
Multiple: 1
€24.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-H8A-P
Order Code3995723
Product RangeGX-H Series
Also Known AsGXH8AP
Technical Datasheet
Sensing Range Max2.5mm
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max2.5mm
Sensor Output TypePNP
Sensing Distance Nom-
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Sensor Output TypePNP
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-25°C
Product RangeGX-H Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2.5mm
Operating Temperature Max
70°C
Sensing Distance Max
2.5mm
Sensing Distance Nom
-
Supply Voltage Min
12V
Supply Voltage Max
24V
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensor Type
Inductive
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Sensor Terminals
Cable
IP Rating
IP68
Product Range
GX-H Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability