Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.410 |
| 5+ | €16.600 |
| 10+ | €15.790 |
| 20+ | €14.980 |
| 50+ | €14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€17.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1ANDC24V
Order Code4656512
Product RangeHE Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage24VDC
Contact Current30A
Product RangeHE Series
Relay MountingPanel Mount, Socket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPlug In, Quick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance300ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
30A
Relay Mounting
Panel Mount, Socket
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
300ohm
Coil Voltage
24VDC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
Plug In, Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability