Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLX-101-P
Order Code4068033
Product RangeLX-100 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €654.350 |
| 5+ | €572.560 |
| 10+ | €474.400 |
| 25+ | €425.330 |
| 50+ | €392.610 |
Price for:Each
Minimum: 1
Multiple: 1
€654.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLX-101-P
Order Code4068033
Product RangeLX-100 Series
Technical Datasheet
Sensing Range Max10mm
Sensor Output TypePNP Open Collector
Sensing MethodReflective
Product RangeLX-100 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Product Overview
LX-101-P is a LX-100 series amplifier built-in digital mark sensor. It has operation panel (3 large buttons that click into position making operation easy). The 4-digit digital display enables numerical sensing control and minute settings. To detect any marking, this unit is equipped with red, green and blue LED light emitting elements all in one.
- Cable type, PNP open-collector transistor output
- Sensing range from 10 ±3mm, spot size is 1 × 5mm
- Supply voltage range from 12 to 24VDC ±10 %
- 750mW current consumption (normal mode)
- 4-digit red LED display, PBT enclosure material
- Ambient temperature range from -10 to +55°C
- 12-bit A/D converter, IP67 protection
- 0.34mm² 5-core capture cable, 2m 6.562ft long cable
Contents
Digital mark sensor, M4 (length 30 mm 1.181 in) screw with washers: 2 pcs.
Technical Specifications
Sensing Range Max
10mm
Sensing Method
Reflective
Connection Method
Cable
Supply Voltage DC Max
24V
Sensor Output Type
PNP Open Collector
Product Range
LX-100 Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate