Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.620 |
25+ | €1.430 |
50+ | €1.360 |
100+ | €1.330 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoR20RZ/2BP
Order Code4628035
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyZinc Carbon
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeD
Weight98.5g
Battery IEC CodeR20
Battery NEDA Code13D
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Carbon
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
R20
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
D
Battery Capacity
-
Pack Quantity
2
Weight
98.5g
Battery NEDA Code
13D
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19895