Print Page
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.750 |
5+ | €28.360 |
10+ | €26.980 |
20+ | €25.590 |
Price for:Each
Minimum: 1
Multiple: 1
€29.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSF2D-DC24V
Order Code1124064
Product RangeSF
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSF
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Alloy
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SF2D24D is a polarised monostable Safety Relay with 2-form-A and 2-form-B gold-flashed silver alloy contact. This SF-series safety relay features through hole mounting, solder relay terminal (mechanical linked) forced contact operation.
- 1000MΩ at 500VDC Initial insulation resistance
- 2500Vrms Initial breakdown voltage between open contacts
- -40 to 70°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Signal Processing, Automation & Process Control, Medical
Technical Specifications
Coil Voltage
24VDC
Product Range
SF
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036