Print Page
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.690 |
5+ | €31.700 |
10+ | €30.510 |
Price for:Each
Minimum: 1
Multiple: 1
€33.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSF4D-DC60V
Order Code3288532
Product RangeSF
Technical Datasheet
Coil Voltage60VDC
Contact Configuration4PST-NO, 4PST-NC
Product RangeSF
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
60VDC
Product Range
SF
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Contact Configuration
4PST-NO, 4PST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042