Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoTH634CEJ
Order Code3995278
Product RangeTH63 Series
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.840 |
5+ | €26.990 |
10+ | €26.020 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€27.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTH634CEJ
Order Code3995278
Product RangeTH63 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max24VAC
Time Min0h
Time Max99999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product RangeTH63 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Time Min
0h
Panel Cutout Height
22.2mm
Product Range
TH63 Series
Supply Voltage Max
24VAC
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1