Print Page
2,060 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.290 |
| 5+ | €3.110 |
| 10+ | €2.930 |
| 20+ | €2.820 |
| 50+ | €2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2SA-L2-5V
Order Code625760
Product RangeTQ Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTQ Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance75ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ-SMD series from Panasonic are low profile surface mount signal relays for general purpose applications. It offers high breakdown voltage of 1.5KV and 2.5KV surge withstand between coil and contact. It is mainly used in signal control applications such as communications, measurement equipment, OA equipment and industrial machines.
- 14mm x 9mm x 5.6mm dimension
- Maximum switching capacity of 2A at 220VDC, 125VAC
- DPDT contact configuration
- Selectable DC coil voltage of 1.5VDC, 3VDC, 4.5VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC and 48VDC
- Single side stable, 1 coil latching, 2 coil latching options available
- 140mW power consumption
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
75ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002