Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-2330/HFN
Order Code4545003
Product RangeVL2330 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
4+ | €739.460 |
Price for:Pack of 240
Minimum: 4
Multiple: 4
€2,957.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-2330/HFN
Order Code4545003
Product RangeVL2330 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity50mAh
Battery Size Code2330
External Diameter23mm
External Height5.4mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width23mm
External Depth3.7mm
Weight3.5g
Battery IEC Code-
Battery NEDA Code-
Product RangeVL2330 Series
SVHCTo Be Advised
Product Overview
The VL-2330 series from Panasonic is a Vanadium pentoxide lithium coin battery with PCB pin terminals.
- Available in horizontal body placement
- Nominal voltage is 3V
- Nominal capacity of battery is 50mAh
- Weight of battery is 3.5g
- Operating temperature of -20°C to 60°C
- Standard dimension of 23mm(diameter) x 3mm(height)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3V
Battery Capacity
50mAh
External Diameter
23mm
Battery Terminals
PCB Pins
External Width
23mm
Weight
3.5g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Technology
Lithium Vanadium Pentoxide
Battery Size Code
2330
External Height
5.4mm
Pack Quantity
1
External Depth
3.7mm
Battery IEC Code
-
Product Range
VL2330 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090