Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-2330/VCN
Order Code4544977
Product RangeVL2330 Series
Technical Datasheet
Available to Order
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3+ | €1,180.000 |
Price for:Pack of 400
Minimum: 3
Multiple: 3
€3,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-2330/VCN
Order Code4544977
Product RangeVL2330 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity50mAh
Battery Size Code2330
External Diameter23mm
External Height3.7mm
Battery TerminalsPCB Pins
Pack Quantity1
External Depth3.7mm
Weight3.5g
Battery IEC Code-
Battery NEDA Code-
Product RangeVL2330 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Capacity
50mAh
External Diameter
23mm
Battery Terminals
PCB Pins
External Depth
3.7mm
Battery IEC Code
-
Product Range
VL2330 Series
Battery Technology
Lithium Vanadium Pentoxide
Battery Size Code
2330
External Height
3.7mm
Pack Quantity
1
Weight
3.5g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
UN Hazard Code:3090