Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No303
Order Code2503823
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315303001
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.970 |
Price for:Each
Minimum: 1
Multiple: 1
€33.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No303
Order Code2503823
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315303001
Technical Datasheet
Jaw Width63.5mm
Jaw Opening Max57.1mm
Product RangePanavise - Vice Heads
Product Overview
- General purpose Vise Head
- Perfect for hobbies, electronics and small home repairs
- Select the 300, 305 or 380 Base
- Jaws are 2.5" (63.5mm) wide, 0.5" (12.6mm) tall and open to 2.25" (57.1mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Throat depth: 1.375" (34.9mm)
- Height: 4.25" (108.0mm)
Technical Specifications
Jaw Width
63.5mm
Product Range
Panavise - Vice Heads
Jaw Opening Max
57.1mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705