Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No304
Order Code4224592
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315304008
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €43.320 |
Price for:Each
Minimum: 1
Multiple: 1
€43.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No304
Order Code4224592
Product RangePanavise - Vice Heads
Also Known AsGTIN UPC EAN: 0729315304008
Technical Datasheet
Vice TypeBench
Jaw Width34.9mm
Product RangePanavise - Vice Heads
SVHCTo Be Advised
Product Overview
- Low Profile Head
- Popular for jewelry making, watch repair and lapidary work
- Can be positioned more closely to the work surface, Ideal for use under a magnifying light
- Can be used with a 305 Low Profile Base
- Steel jaws
- Throat depth: 1.375" (34.9mm)
- Length: 7.75" (196.8mm)
Technical Specifications
Vice Type
Bench
Product Range
Panavise - Vice Heads
Jaw Width
34.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81