Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No324
Order Code2503839
Also Known AsGTIN UPC EAN: 0729315324006
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.910 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€109.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No324
Order Code2503839
Also Known AsGTIN UPC EAN: 0729315324006
Technical Datasheet
Assembly TypePCB Holder - Assembly
External Height342.9mm
External Width-
Product Overview
- Makes your work areas more efficient and manageable
- Creates an economical work station with everything right at your fingertips
- Single control knob and split-ball lock the Circuit Board Holder firmly into place
- Release the knob pressure and Circuit Board Holder Tilts 90°, Turns 360° & Rotates 360°
- Base is compatible with all 300 series Heads
- Height: 13.5" (342.9mm)
Contents
<bold>Contents: </bold>Circuit Board Holder, Standard Base, Tray Base Mount, Solder Station
Technical Specifications
Assembly Type
PCB Holder - Assembly
External Width
-
External Height
342.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.425