Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDB-C
Order Code3281948
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498334877
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €25.660 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€256.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDB-C
Order Code3281948
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498334877
Technical Datasheet
Raceway / Duct MaterialPC (Polycarbonate)
Raceway / Duct ColourBlack
External Length-
External Width16.5mm
External Height4.8mm
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate)
External Length
-
External Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Black
External Width
16.5mm
Product Range
Panduct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379