Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDS1
Order Code3281092
Also Known AsGTIN UPC EAN: 07498325002
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDS1
Order Code3281092
Also Known AsGTIN UPC EAN: 07498325002
Technical Datasheet
Sealant TypeOil Based Compound
Sealant ApplicationsMasonry, Metal, Plastic, Wood
Dispensing MethodPacket
Sealant ColourGreen
Volume-
Weight1lb
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Oil-based duct seal compound fills irregular openings to protect from air, dust or water while providing vibration dampening properties.
- Non-hardening sealant adheres to metal, masonry, wood and plastic
- Duct seal non-corrosive, non-toxic, contains no asbestos and will not stain or harm user's hands
- Safe and easy to use with no unpleasant odour
- Maximum temperature rating of 210°F (99°C)
- Dielectric Strength 200 (V/Mil)
- Non-hardening sealant that adheres to metal, masonry, wood and plastic
- Provides vibration dampening
Technical Specifications
Sealant Type
Oil Based Compound
Dispensing Method
Packet
Volume
-
Product Range
-
Sealant Applications
Masonry, Metal, Plastic, Wood
Sealant Colour
Green
Weight
1lb
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50952