Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDS5
Order Code2891245
Also Known AsGTIN UPC EAN: 07498325003
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.770 |
5+ | €18.120 |
10+ | €17.460 |
25+ | €16.950 |
50+ | €16.580 |
100+ | €16.530 |
Price for:Each
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDS5
Order Code2891245
Also Known AsGTIN UPC EAN: 07498325003
Technical Datasheet
Sealant TypeOil Based Compound
Sealant ApplicationsMasonry, Metal, Plastic, Wood
Dispensing MethodPacket
Sealant ColourGreen
Volume-
Weight5lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS5 is a non-hardening Duct Seal/Sealing Compound adheres to metal, masonry, wood and plastic. It provides vibration dampening. The oil based compound duct seal features safe and easy to use, non-corrosive, non-toxic, no asbestos, will not stain or harm hands and no unpleasant odor.
- Green color
- Seals irregular openings from air, dust or water
- Dielectric strength of 200V/mil, minimum 030" thickness
- -30 to 210°F Temperature range
Applications
Industrial
Technical Specifications
Sealant Type
Oil Based Compound
Dispensing Method
Packet
Volume
-
Product Range
-
Sealant Applications
Masonry, Metal, Plastic, Wood
Sealant Colour
Green
Weight
5lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.47965