Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEMA-X
Order Code1015688
Also Known AsGTIN UPC EAN: 07498358019
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €88.450 |
5+ | €77.390 |
10+ | €64.120 |
25+ | €57.490 |
50+ | €53.070 |
100+ | €49.530 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€88.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEMA-X
Order Code1015688
Also Known AsGTIN UPC EAN: 07498358019
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey
Cure-
Tensile Strength-
Dispensing MethodMixer Cup
Volume-
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EMA-X is a two-part Epoxy Adhesive suitable for indoor/outdoor environment. Epoxy hardens in approximately five minutes and each cup contains adhesive for three EMS or ASMS mounts. EMA epoxy supplied in convenient two-compartment mixer cup with a mixer stick for each cup.
- After full 24-hour cure time, bonding strength will exceed 50lbs. on a clean, grease-free surface
Applications
Industrial
Contents
10 Epoxy cups and 10 Mixer sticks.
Warnings
Not recommended for use on polyethylene and polypropylene surfaces.
Technical Specifications
Adhesive Type
Epoxy
Cure
-
Dispensing Method
Mixer Cup
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
UN Hazard Code:3082