Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCM3.25-A-L14
Order Code2891723
Product RangeFCM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM3.25-A-L14
Order Code2891723
Product RangeFCM Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length85.9mm
External Width25.4mm
Height15.2mm
Product RangeFCM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Latching flat cable mount
- Low profile design holds wires, cables and tubing
- Convenient releasable latch
- Large mounting base for high bonding strength
- For indoor use only
- Rubber adhesive mounting method
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
85.9mm
Height
15.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
FCM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427