Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFDME8RG
Order Code3220804
Also Known AsGTIN UPC EAN: 07498364043
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFDME8RG
Order Code3220804
Also Known AsGTIN UPC EAN: 07498364043
Technical Datasheet
Connector TypeFibre Optic
No. of Ports8Ports
LAN Category-
Rack U Height-
Product Range-
Product Overview
IndustrialNet™ 8-port DIN rail fibre optic patch panel provides fibre protection for terminated distribution style cabling. It can be mounted to a standard 35mm DIN rail and locked in place with adjustable latches which is designed to allow it to mount on a flat surface.
- Features a removable faceplate with four label pockets, labels and covers for port identification
- Suitable for use with fibre optic cable management applications
Technical Specifications
Connector Type
Fibre Optic
LAN Category
-
Product Range
-
No. of Ports
8Ports
Rack U Height
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25