Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFTD75-8-D
Order Code4535870
Product RangeFTD Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFTD75-8-D
Order Code4535870
Product RangeFTD Series
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Overall Length15mm
Insulator ColourWhite
Product RangeFTD Series
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Dec-2014)
Alternatives for FTD75-8-D
6 Products Found
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.5mm²
Overall Length
15mm
Product Range
FTD Series
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2014)
Wire Size AWG Max
22AWG
Pin Length
8mm
Insulator Colour
White
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054659