Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLS-15R0
Order Code1179887
Product RangeTak-Ty HLS Series
Also Known AsGTIN UPC EAN: 07498352340
Your Part Number
Technical Datasheet
28 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.180 |
| 10+ | €32.710 |
| 25+ | €31.780 |
| 100+ | €30.410 |
| 250+ | €29.540 |
| 500+ | €28.890 |
Price for:Each
Minimum: 1
Multiple: 1
€35.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLS-15R0
Order Code1179887
Product RangeTak-Ty HLS Series
Also Known AsGTIN UPC EAN: 07498352340
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength50lb
Roll Length4.6m
Product RangeTak-Ty HLS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- HLS series Tak-Ty® hook & loop strip roll cable tie
- To use on high performance network cables protecting against over-tensioning
- Suitable for indoor environments
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (25-Jun-2025)
Fastener Length - Metric
-
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLS Series
Technical Docs (2)
Alternatives for HLS-15R0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062