Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHT2-RED
Order Code3291304
Technical Datasheet
Tape TypeHazard
Tape Backing MaterialVinyl
Tape Length - Metric54.86m
Tape Length - Imperial180ft
Tape ColourRed
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.87m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Tape Type
Hazard
Tape Length - Metric
54.86m
Tape Colour
Red
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
-
Tape Backing Material
Vinyl
Tape Length - Imperial
180ft
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
54.87m
Tape Width - Metric
50.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59421