Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoK-1001
Order Code3291290
Product RangeK
Technical Datasheet
Box TypeComponent
Box MaterialSteel
Box ColourGrey
External Height - Imperial2"
External Height - Metric50.8mm
External Width - Imperial13.33"
External Width - Metric338.6mm
External Depth - Imperial9.33"
External Depth - Metric237mm
Product RangeK
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Box Type
Component
Box Colour
Grey
External Height - Metric
50.8mm
External Width - Metric
338.6mm
External Depth - Metric
237mm
SVHC
No SVHC (19-Jan-2021)
Box Material
Steel
External Height - Imperial
2"
External Width - Imperial
13.33"
External Depth - Imperial
9.33"
Product Range
K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9187