Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMETS3-X
Order Code4210623
Technical Datasheet
Label Tape Type-
Tape Length6.4m
Tape Width12.6mm
Tape MaterialStainless Steel
Label Tape ColourSilver
For Use WithMEHT187 Metal Embossing Hand Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
-
Tape Width
12.6mm
Label Tape Colour
Silver
Product Range
-
Tape Length
6.4m
Tape Material
Stainless Steel
For Use With
MEHT187 Metal Embossing Hand Tool
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09015