Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €348.180 |
5+ | €304.660 |
10+ | €252.430 |
25+ | €226.320 |
50+ | €208.910 |
100+ | €194.980 |
Price for:Each
Minimum: 1
Multiple: 1
€348.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP100/E
Order Code3498706
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution-
Product Range-
Plug Type-
For Use WithPanduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mobile printer prints continuous labels and features an automatic cutter
- Ultimate in flexibility with USB, Bluetooth and mobile app connectivity
- Compact size and protective bumper make this printer perfect for the plant floor or job site
- For use with MP label cassettes
Contents
MP100 Printer, T100X000VPM-BK continuous tape cassette, USB cable, Impact bumper, Power adapter (MP100-AC).
Technical Specifications
Printer Type
Portable
Print Resolution
-
Plug Type
-
SVHC
No SVHC (21-Jan-2025)
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Panduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592