Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNFFY6X04BU-HED
Order Code4133098
Product RangeNetKey Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,128.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,128.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNFFY6X04BU-HED
Order Code4133098
Product RangeNetKey Series
Technical Datasheet
Cable ShieldingScreened
Connector to Connector-
Cable Length - Metric500m
No. of Pairs4 Pair
Wire Gauge23AWG
Cable Length - Imperial1640.4ft
Jacket ColourBlue
Reel Length (Imperial)546.8yard
Reel Length (Metric)500m
No. of Max Strands x Strand SizeSolid
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter7.3mm
Product RangeNetKey Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Cable Length - Metric
500m
Wire Gauge
23AWG
Jacket Colour
Blue
Reel Length (Metric)
500m
Jacket Material
LSZH
External Diameter
7.3mm
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
-
No. of Pairs
4 Pair
Cable Length - Imperial
1640.4ft
Reel Length (Imperial)
546.8yard
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001