Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.560 |
| 10+ | €57.910 |
| 25+ | €56.260 |
| 50+ | €54.600 |
| 100+ | €52.950 |
| 500+ | €51.290 |
Price for:Each
Minimum: 1
Multiple: 1
€59.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKFP24Y.
Order Code2706535
Connector TypeFibre Optic Patch Panel
Connector TypeFibre Optic Patch Panel
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335664