Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.900 |
| 10+ | €103.840 |
| 25+ | €100.790 |
| 50+ | €97.740 |
| 100+ | €94.690 |
Price for:Each
Minimum: 1
Multiple: 1
€106.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKFP48Y
Order Code4337778
Connector TypeFibre Optic Patch Panel
Connector TypeFibre Optic Patch Panel
No. of Ports48Ports
LAN Category-
Rack U Height2U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (25-Jun-2025)
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.530712
Product traceability