Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.222 |
100+ | €0.189 |
500+ | €0.180 |
1000+ | €0.176 |
2500+ | €0.173 |
5000+ | €0.170 |
Price for:Each
Minimum: 10
Multiple: 10
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-14R-M
Order Code2803060
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380223
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® non-insulated, ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
- UL 587-H flammability rating
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P14-14R-M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001