Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLD-56
Order Code2629815
Also Known AsGTIN UPC EAN: 07498387963
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.030 |
5+ | €32.840 |
10+ | €31.650 |
25+ | €30.740 |
50+ | €30.070 |
100+ | €29.420 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€34.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-56
Order Code2629815
Also Known AsGTIN UPC EAN: 07498387963
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Dimensions25.4mm x 38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendHigh Voltage Symbol (ISO 3864)
Label ColourBlack on Yellow
Pack Quantity200
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PLD-56 is a 38.1 x 25.4mm black on yellow pre-printed Electrical Label in dispenser, made of polyester adhesive, with HIGH VOLTAGE SYMBOL (ISO 3864) legend. This label features resistant to UV light chemical atmosphere and abrasion, excellent life and adhesion properties. Laminated label material protects legend from abrasion and chemicals.
- Rectangle style
- -40 to 121°C Temperature range
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Warning
Label Dimensions
25.4mm x 38.1mm
Label Diameter
-
Label Legend
High Voltage Symbol (ISO 3864)
Pack Quantity
200
SVHC
No SVHC (21-Jan-2025)
Label Height
25.4mm
Label Width
38.1mm
Label Material
Polyester
Label Colour
Black on Yellow
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086183