Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLDC1.5EH-C350
Order Code2886191
Product RangePan-Ty Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €110.440 |
5+ | €101.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€110.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLDC1.5EH-C350
Order Code2886191
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Colour-
Cable Tie Length333mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max33mm
Minimum Loop Tensile Strength150lb
Cable Tie TypeDual Lock
Product RangePan-Ty Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
333mm
Cable Bundle Diameter Max
33mm
Cable Tie Type
Dual Lock
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
-
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
150lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131