Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPMD-0-9
Order Code1464159
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498397121
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.620 |
5+ | €42.090 |
10+ | €40.560 |
25+ | €39.400 |
50+ | €38.540 |
100+ | €37.700 |
Price for:Each
Minimum: 1
Multiple: 1
€43.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMD-0-9
Order Code1464159
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498397121
Technical Datasheet
Marker TypePre Printed
Legend0-9
Marker Dimensions-
Marker MaterialPP (Polypropylene)
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pre-printed marker tape dispenser
- Flexible polyester marker tape conforms tightly to wires/cables
- Dispenser allows marker tape to be cut to the exact length required for marking any size wire/cable
- Durable plastic dispenser can be attached to tool belt for industrial use
- Dispenser filled with one roll each legend 0 thru 9
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
StrongHold Series
Legend
0-9
Marker Material
PP (Polypropylene)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05105