Print Page
23 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.320 |
| 50+ | €1.220 |
| 100+ | €1.190 |
| 250+ | €1.160 |
| 500+ | €1.130 |
| 1500+ | €1.110 |
Price for:Each
Minimum: 10
Multiple: 10
€13.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMNF1-3R-C
Order Code2803082
Product RangePMNF
Also Known AsGTIN UPC EAN: 07498384190
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePMNF
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® nylon barrel insulated ring terminal with funnel entry
- UL 94 V-2/UL 94 HB flammability rating
- Ring tongue design assures a secure connection in high vibration applications
- Insulation providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
18AWG
Product Range
PMNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PMNF1-3R-C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001