Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN12-14HDR-D.
Order Code2729990
Product RangePN-HDR Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePN-HDR Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (14-Jun-2023)
Alternatives for PN12-14HDR-D.
5 Products Found
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
12AWG
Product Range
PN-HDR Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability